TE Connectivity, 5120786-1 2.54 mm Pitch Backplane Connector, Vertical Female, 32 Column, 3 Row, 64 Way
- RS Stock No.:
- 795-491
- Mfr. Part No.:
- 746603-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 36 units)*
€6,071.54
(exc. VAT)
€7,467.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €6,071.54 | €168.654 |
*price indicative
- RS Stock No.:
- 795-491
- Mfr. Part No.:
- 746603-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 64 | |
| Number of Columns | 32 | |
| Orientation | Vertical | |
| Number of Rows | 3 | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Housing Material | Polyester | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Series | 5120786-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 64 | ||
Number of Columns 32 | ||
Orientation Vertical | ||
Number of Rows 3 | ||
Voltage 250V | ||
Connector Gender Female | ||
Housing Material Polyester | ||
Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Series 5120786-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for seamless integration in ribbon cable interconnect solutions, facilitating efficient data and power transfer between multiple conductors in Compact spaces.
Supports mass termination capabilities, allowing for simultaneous connections of multiple conductors
Preventative design eliminates fretting corrosion, enhancing reliability in high-vibration environments
Features insulation displacement contacts for quick and efficient wire connections
Compact footprint allows for space-saving configurations in electronic devices
Related links
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Vertical Male 3 Row, 96 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Vertical Female 5 Row, 160 Way
- TE Connectivity Vertical Female 2 Row, 64 Way
- TE Connectivity Right Angle Male 3 Row, 64 Way
- TE Connectivity Vertical 16 Column 64 Way
