TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Receptacle, Right Angle, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 796-526
- Mfr. Part No.:
- 3-352115-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-526
- Mfr. Part No.:
- 3-352115-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 55 | |
| Orientation | Right Angle | |
| Number of Columns | 11 | |
| Number of Rows | 5 | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 55 | ||
Orientation Right Angle | ||
Number of Columns 11 | ||
Number of Rows 5 | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle is designed for board-to-board connectivity, supporting data rates up to ≤1 Gb/s with a right-angle configuration for efficient space utilisation and effective performance in various applications.
Utilises a right-angle mounting orientation for effective space management
Features a robust connection system for reliable power and signal transfer
Constructed with a grey housing for easy identification in assembly
Offers a high contact current rating of 1.5 A to meet demanding requirements
Related links
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- ERNI Female 11 Column 55 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Male 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- HARTING Male 11 Column 55 Way
- ERNI Vertical Female 5 Row, 55 Way
