Amphenol ICC, Metral High Speed 1000 Series 2 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 6
- RS Stock No.:
- 796-848
- Mfr. Part No.:
- 73981-102LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 20 units)*
€306.71
(exc. VAT)
€377.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €306.71 | €15.336 |
*price indicative
- RS Stock No.:
- 796-848
- Mfr. Part No.:
- 73981-102LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Right Angle Receptacle | |
| Current | 1A | |
| Number of Contacts | 30 | |
| Orientation | Right Angle | |
| Number of Columns | 6 | |
| Voltage | 500Vrms | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Glass Filled LCP | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Press Fit | |
| Contact Plating | Tin | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E66906 | |
| Series | Metral High Speed 1000 Series | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Backplane Connector | ||
Backplane Connector Type Right Angle Receptacle | ||
Current 1A | ||
Number of Contacts 30 | ||
Orientation Right Angle | ||
Number of Columns 6 | ||
Voltage 500Vrms | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Glass Filled LCP | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Press Fit | ||
Contact Plating Tin | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL E66906 | ||
Series Metral High Speed 1000 Series | ||
- COO (Country of Origin):
- IN
The Amphenol ICC Connector offers robust connectivity solutions primarily designed for industrial applications. This product ensures reliable performance in demanding environments while maintaining seamless connections essential for operational efficiency.
Manufactured to meet high-quality standards for optimal reliability
Designed for ease of installation, ensuring time-efficiency during setup
Provides robust performance in various challenging environmental conditions
Features a printed identification for clear and precise documentation
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Right Angle Female 8 Row, 96 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- Amphenol Communications Solutions Right Angle Female, 4
- Amphenol Communications Solutions Right Angle Female, 5
- Amphenol ICC Right Angle Female 5 Row, 95 Way
- Amphenol ICC Right Angle Female 5 Row, 110 Way
- Amphenol ICC Straight Female 4 Row, 24 Way
