Amphenol ICC, Metral Backplane Connector Connector, Right Angle Female, 6 Column, 4 Row, 24 Way

Subtotal (1 tube of 100 units)*

€248.72

(exc. VAT)

€305.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€248.72€2.487

*price indicative

RS Stock No.:
798-941
Mfr. Part No.:
89035-112LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Backplane Connector Type

Backplane Connector

Number of Contacts

24

Number of Columns

6

Orientation

Right Angle

Connector Gender

Female

Number of Rows

4

Housing Material

LCP

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Press Fit

Standards/Approvals

RoHS Compliant

Series

Metral

COO (Country of Origin):
IN
The Amphenol ICC connector offers a reliable interconnect solution is designed for a variety of applications, ensuring efficient signal transmission and durability under operational demands.

Robust construction ensures reliability in various environments

Facilitates seamless data connectivity across multiple platforms

Designed for ease of installation, enhancing user experience

Printed indicator provides quick reference for operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy