HARTING, har-bus HM 2 mm Pitch Backplane Connector, Right Angle Female, 7 Row, 220 Way
- RS Stock No.:
- 162-3701
- Mfr. Part No.:
- 17262202101
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€114.64
(exc. VAT)
€141.005
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €22.928 | €114.64 |
| 25 - 45 | €20.038 | €100.19 |
| 50 + | €19.488 | €97.44 |
*price indicative
- RS Stock No.:
- 162-3701
- Mfr. Part No.:
- 17262202101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 220 | |
| Orientation | Right Angle | |
| Number of Rows | 7 | |
| Connector Gender | Female | |
| Voltage | 750V ac | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 220 | ||
Orientation Right Angle | ||
Number of Rows 7 | ||
Connector Gender Female | ||
Voltage 750V ac | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series har-bus HM | ||
RoHS Status: Exempt
Daughter card 5-row modules:A, B, AB, C, monoblock 47
