HARTING, har-bus HM 2 mm Pitch Type C Backplane Connector, Right Angle Female, 7 Row, 55 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.35

(exc. VAT)

€13.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.35
10 +€9.59

*price indicative

RS Stock No.:
162-3713
Mfr. Part No.:
17230552102
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

Type C

Product Type

Backplane Connector

Number of Contacts

55

Current

1A

Orientation

Right Angle

Connector Gender

Female

Number of Rows

7

Voltage

750V ac

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

har-bus HM

COO (Country of Origin):
DE
Daughter card

5-row modules:A, B, AB, C, monoblock 47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy