HARTING, har-bus HM 2 mm Pitch AB22 Backplane Connector, Right Angle Female, 7 Row, 110 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.27

(exc. VAT)

€17.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.27
10 +€12.98

*price indicative

RS Stock No.:
162-3715
Mfr. Part No.:
17341102102
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

AB22

Product Type

Backplane Connector

Current

1A

Number of Contacts

110

Orientation

Right Angle

Connector Gender

Female

Number of Rows

7

Voltage

750V ac

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

har-bus HM

COO (Country of Origin):
DE
Daughter card 5-row modules:A, B, AB, C, monoblock 47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy