ERNI, ERmet ZD 2.5 mm Pitch High Speed Backplane Connector, Vertical Male, 10 Column, 4 Row, 60 Way
- RS Stock No.:
- 170-6908
- Mfr. Part No.:
- 973056 / 6469025-1
- Manufacturer:
- ERNI
Subtotal (1 tray of 64 units)*
€870.59
(exc. VAT)
€1,070.85
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 64 + | €13.603 | €870.59 |
*price indicative
- RS Stock No.:
- 170-6908
- Mfr. Part No.:
- 973056 / 6469025-1
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 60 | |
| Current | 900mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Number of Rows | 4 | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ERmet ZD | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 60 | ||
Current 900mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Number of Rows 4 | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ERmet ZD | ||
- COO (Country of Origin):
- SI
ERNI ERmet ZD High Speed Differential Hard Metric Male Header Connectors
ERmet ZD High-Speed male backplane signal connectors designed for high-speed differential signalling in telecom applications at data rates of up to 5 Gbits/s. These ERmet ZD high-speed signal connectors have an optimised grid construction designed to reduce signal interference and improve RF characteristics. This grid layout also enables these ERmet ZD connectors to be integrated with conventional 2 mm HM or Eurocard connector systems (IEC 061076-4-101). The ERmet ZD connector has 3 connection levels to ensure reliable mating and ground shield and signal pins that mate sequentially at 1.5 mm intervals. Each pair of signal pins has an L shaped shield blade surrounding them which provides internal differential shielding. This shielding enables the connector to maintain high performance levels when faced with reflections and cross. The L shaped shields also offer protection to the signal contacts against damage caused by stubbing. The contacts of these ERmet ZD backplane high-speed signal connectors have a low noise, dual beam design. The inline layout of the signal and ground contacts allows easy and economical trace routing to be achieved. Press fit terminations allow simple and secure PCB mounting.
These ERmet ZD female connectors are 25 mm in length and are available in 2, 3 & 4 pair configurations.
Features and Benefits
High-speed data rates of up to 5 Gbits/s
Optimised grid construction for improved RF characteristics
Rugged mechanical design
L shaped shield blades for high RF performance
Inline contact lay out for easy trace routing
Press fit terminations
Compatible with 2 mm HM connector systems (IEC 061076-4-101)
Applications
The ERmet ZD range of connectors have been selected as the backplane interconnect for the PICMG 3.x (ATCA) industry standard and meet performance requirements of high speed, low voltage differential signalling. These ERmet ZD header connectors are suitable for use in backplane and high-speed applications in the telecommunications and computer industries. The two pair ERmet ZD header can also be combined with applications that use ERmet 5+2 connectors due to the shared width of 15.4 mm. The three pair ERmet ZD header connector is ideal for Eurocard backplane designs with a 2 mm card spacing. The The four pair ERmet ZD header can also be used in board-to-Board, Mezzanine and AdvancedTCA applications.
ERNI ERmet ZD High Speed Differential Hard Metric Connector System
Related links
- ERNI Vertical Male 4 Row, 60 Way
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4
- TE Connectivity Right Angle Female 6
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
