Molex, 204066 1.9 mm Pitch 4 Pair Backplane Connector, Right Angle Female, 8 Column, 8 Row, 64 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.44

(exc. VAT)

€57.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.44
10 - 49€44.12
50 - 99€41.80
100 +€39.48

*price indicative

RS Stock No.:
181-7462
Mfr. Part No.:
204066-1138
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

4 Pair

Product Type

Backplane Connector

Number of Contacts

64

Current

750mA

Orientation

Right Angle

Number of Columns

8

Connector Gender

Female

Voltage

150Vrms

Number of Rows

8

Housing Material

TPE

Pitch

1.9mm

Contact Material

High Performance Alloy

Contact Plating

Gold over Nickel, Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

204066

COO (Country of Origin):
SG
Impel Plus 92 Ohm, 4 Pair Right-Angle Daughter card, 1.90mm Pitch, Unguided, 8 Columns, 64 Circuits, Plated Through Hole Dimension 0.31mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy