Molex, 171745 1.9 mm Pitch Header, Vertical, 8 Column, 8 Row, 64 Way
- RS Stock No.:
- 788-295
- Mfr. Part No.:
- 171315-3808
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-295
- Mfr. Part No.:
- 171315-3808
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Number of Contacts | 64 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Number of Rows | 8 | |
| Voltage | 29.9V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 171745 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Number of Contacts 64 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Number of Rows 8 | ||
Voltage 29.9V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series 171745 | ||
- COO (Country of Origin):
- SG
The Molex Connector is a robust vertical backplane header designed for High density applications. Its primary function is to establish reliable connections between circuit boards through a left-guided pin configuration.
Features a 1.90mm pitch for efficient space utilisation
Includes 64 circuits to support complex connectivity needs
Designed with a pin length of 5.50mm for optimal insertion
Plated through holes ensure strong mechanical stability and connectivity
