Molex, 173460 2.35 mm Pitch 3 Pair Backplane Connector, Right Angle Male, 6 Column, 6 Row, 36 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.35

(exc. VAT)

€27.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€22.35
5 - 9€18.79
10 - 24€18.04
25 - 49€17.32
50 +€16.62

*price indicative

RS Stock No.:
181-7466
Mfr. Part No.:
173460-1617
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

3 Pair

Product Type

Backplane Connector

Current

750mA

Number of Contacts

36

Orientation

Right Angle

Number of Columns

6

Number of Rows

6

Voltage

150Vrms

Connector Gender

Male

Housing Material

Thermoplastic

Pitch

2.35mm

Contact Material

High Performance Alloy

Contact Plating

Gold over Nickel, Tin over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Series

173460

COO (Country of Origin):
SG
Impel Plus 92 Ohm, 3-Pair Orthogonal Direct Right-Angle Male, 2.35mm Pitch, Unguided, 6 Columns, 36 Circuits, Plated Through Hole Dimension 0.31mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy