Samtec, EBTF 2 mm Pitch 4 Pair Backplane Connector, Right Angle Female, 10 Column, 4 Way
- RS Stock No.:
- 208-0822
- Mfr. Part No.:
- EBTF-4-10-2.0-S-RA-1
- Manufacturer:
- Samtec
Subtotal (1 tray of 25 units)*
€574.45
(exc. VAT)
€706.58
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | €22.978 | €574.45 |
*price indicative
- RS Stock No.:
- 208-0822
- Mfr. Part No.:
- EBTF-4-10-2.0-S-RA-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Backplane Connector | |
| Current | 60A | |
| Number of Contacts | 4 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 280V | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | EBTF | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Backplane Connector Type 4 Pair | ||
Product Type Backplane Connector | ||
Current 60A | ||
Number of Contacts 4 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 280V | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series EBTF | ||
The Samtec 2.00 mm high-speed backplane system is right angle receptacle which has 10 columns and used copper alloy for contact material.
Press fit termination
4 or 6 pairs per column
