Molex, 76160 1.9 mm Pitch 4 Pair Receptacle, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 693-648
- Mfr. Part No.:
- 76160-1020
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-648
- Mfr. Part No.:
- 76160-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Receptacle | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Series | 76160 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type Receptacle | ||
Current 750mA | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Series 76160 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle is engineered for high-performance interconnection in backplane applications. This receptacle features a robust design with 120 circuits arranged in 10 columns, providing optimal signal integrity at data rates up to 25.0 Gbps. The product is crafted from high temperature thermoplastic, ensuring durability across a wide temperature range of -55° to +85°C. Complementing its precision construction, this lead-free receptacle is compliant with multiple industry standards, making it an Ideal choice for modern electronic systems that demand both reliability and compliance.
Durable construction supports up to 200 mating cycles
Lead-free design meets stringent environmental standards
Black resin provides an aesthetic and practical edge, optimising compatibility
Designed specifically for use in conventional, coplanar daughtercard applications
Electrical specifications include a maximum current of 0.75A and voltage up to 30V AC/DC
Compliant with international regulations such as EU RoHS and REACH SVHC
Related links
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 72 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Vertical Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle 12 Row, 120 Way
