TE Connectivity, 5787962 800 μm Pitch Connector Backplane Connector, Right Angle Female, 4 Row, 68 Way
- RS Stock No.:
- 274-9720
- Mfr. Part No.:
- 5787962-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-9720
- Mfr. Part No.:
- 5787962-1
- Manufacturer:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 68 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | Thermoplastic | |
| Pitch | 800μm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Panel | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, UL E28476, RoHS | |
| Series | 5787962 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 500mA | ||
Number of Contacts 68 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material Thermoplastic | ||
Pitch 800μm | ||
Contact Material Phosphor Bronze | ||
Mount Type Panel | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, UL E28476, RoHS | ||
Series 5787962 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Right Angle Female 68 Way
- TE Connectivity Right Angle Female 50 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 192 Way
- TE Connectivity Right Angle 4 Row, 8 Way
