SNR 6003EEC3 Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.50

*price indicative

RS Stock No.:
146-217
Mfr. Part No.:
6003EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

10mm

Cage Material

Steel

Internal Clearance

C3

Static Load Rating

3.25kN

Dynamic Load Rating

6.3kN

Standards/Approvals

No

Series

6003EEC3

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings deliver reliable performance, featuring a dynamic load rating of 6.3 kN and a static load rating of 3.25 kN. With a fatigue limit load of 0.15 kN and a coefficient of 14.4, they are designed for efficient operation across various conditions. Capable of reaching a mechanical limit speed of 13,000 rpm, these bearings are well-suited for high-speed applications.

4.084 Hz Characteristic outer ring frequency

5.916 Hz Characteristic inner ring frequency

0.408 Hz Characteristic cage frequency

5.276 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy