NMB DDL-950ZZHA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 9mm O.D
- RS Stock No.:
- 747-759
- Mfr. Part No.:
- DDL-950ZZHA5P24LY121
- Manufacturer:
- NMB
Subtotal (1 pack of 2 units)**
€15.94
(exc. VAT)
€19.61
(inc. VAT)
104 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €15.94 | €7.97 |
**price indicative
- RS Stock No.:
- 747-759
- Mfr. Part No.:
- DDL-950ZZHA5P24LY121
- Manufacturer:
- NMB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NMB | |
Inside Diameter | 5mm | |
Outside Diameter | 9mm | |
Race Width | 3mm | |
Ball Bearing Type | Double Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Stainless Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 207kN | |
Dynamic Load Rating | 495N | |
Bore Type | Parallel | |
Partial Bearing Code | DDL-950ZZ | |
Race Material | Martensitic Stainless Steel | |
Race Type | Plain | |
Select all | ||
---|---|---|
Manufacturer NMB | ||
Inside Diameter 5mm | ||
Outside Diameter 9mm | ||
Race Width 3mm | ||
Ball Bearing Type Double Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 207kN | ||
Dynamic Load Rating 495N | ||
Bore Type Parallel | ||
Partial Bearing Code DDL-950ZZ | ||
Race Material Martensitic Stainless Steel | ||
Race Type Plain | ||
Related links
- NMB DDL-940ZZRA5P25LY121 Double Row Deep Groove Ball Bearing- Both...
- NMB DDL-850ZZMTHA1P13LY121 Double Row Deep Groove Ball Bearing-...
- RS PRO SMR95ZZS Single Row Deep Groove Ball Bearing- Both Sides...
- NMB DDL-1790ZZRA5P25LY121 Double Row Deep Groove Ball Bearing-...
- NMB DDLF-940ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing-...
- NMB DDRF1350ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing-...
- NMB DDLF1150ZZRA5P24LY121 Double Row Deep Groove Ball Bearing-...
- NMB DDR-1650HHMTRA1P24LY121 Double Row Deep Groove Ball Bearing-...