FAG 1306-TVH-C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 190-8314
- Mfr. Part No.:
- 1306-TVH-C3
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€61.25
(exc. VAT)
€75.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €61.25 |
| 5 - 9 | €58.79 |
| 10 - 24 | €57.58 |
| 25 + | €56.35 |
*price indicative
- RS Stock No.:
- 190-8314
- Mfr. Part No.:
- 1306-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.3kN | |
| Dynamic Load Rating | 21.7kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 11100rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6.3kN | ||
Dynamic Load Rating 21.7kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 11100rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1306-TVH 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 1206-TVH-C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 1306 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 K/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 1207-TVH-C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
