FAG 2210-2RS-TVH 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 190-8334
- Mfr. Part No.:
- 2210-2RS-TVH
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€88.81
(exc. VAT)
€109.24
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €88.81 |
| 5 - 9 | €85.24 |
| 10 - 24 | €83.50 |
| 25 + | €81.72 |
*price indicative
- RS Stock No.:
- 190-8334
- Mfr. Part No.:
- 2210-2RS-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Plastic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.1kN | |
| Dynamic Load Rating | 22.9kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Plastic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8.1kN | ||
Dynamic Load Rating 22.9kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 4250rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Schaeffler 2 Light Series Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 2210-2RS-TVH
This ball bearing is a self-aligning type, designed for high performance in various applications. With an inner diameter of 50mm and an outer diameter of 90mm, it features a race width of 23mm. Constructed from durable steel and equipped with a reliable sealing arrangement on both sides, this bearing promises longevity and efficiency in its operation.
Features & Benefits
• Self-aligning design enhances operational flexibility
• Dual row configuration increases load-bearing capability
• Sealed construction prevents contamination for longer life
• Steel material ensures robust performance under stress
• High static and dynamic load ratings support diverse applications
Applications
• Ideal for machinery requiring consistent alignment under load
• Utilised in automated systems for improved reliability
• Commonly used in electrical equipment for enhanced performance
• Applicable in mechanical systems where axial loads are present
What makes this ball bearing capable of supporting high loads?
The design incorporates a dual row structure which increases stability and disperses load effectively, enabling it to handle higher static and dynamic loads, rated at 8.1kN and 22.9kN respectively.
How does the sealing arrangement benefit the performance of this bearing?
The seals on both sides protect the internal components from dirt and moisture, reducing friction and wear while maintaining optimal performance over time.
In which industries is this self-aligning design particularly advantageous?
The self-aligning feature is especially beneficial in automation and mechanical applications, where alignment issues can affect machinery operation and efficiency.
What materials contribute to the overall durability of this ball bearing?
The bearing is made from high-quality steel, and its cage is crafted from plastic, providing a combination of strength and lightweight properties for optimal function.
Can this bearing be used in high-speed applications?
Yes, the design allows for smooth operation, making it suitable for high-speed applications within automation and mechanical setups, while effectively managing radial loads.
Related links
- FAG 2210-TVH 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2310-2RS-TVH 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2308-2RS-TVH 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2308-TVH-C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1308-TVH 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 2210 50 mm ID 2 Row Ball Bearing -, 90 mm OD
