NSK Ball Screw Supports/Pillow Block, 20 mm Shaft Diam.
- RS Stock No.:
- 621-092
- Mfr. Part No.:
- WBK20K
- Manufacturer:
- NSK
Subtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.23 |
*price indicative
- RS Stock No.:
- 621-092
- Mfr. Part No.:
- WBK20K
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Supports/Pillow Block | |
| Shaft Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Supports/Pillow Block | ||
Shaft Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Ball screw spacers are precision-machined components designed to complement fixed-side ball screw support units. They are used with rolled ball screws and miniature ball screw support kits. These spacers provide axial spacing for seal retention, ensure proper preload and bearing alignment, and facilitate smooth installation of support units.
Fixed-side units use angular contact ball bearings with preload and grease
Clean versions use low dust grease and low torque bearings
Material High-strength steel
Surface treatment Black oxide coating for corrosion resistance
Simple support side units use sealed deep groove ball bearings
Related links
- NSK Ball Screw Supports/Pillow Block, 20 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 8 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 12 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 17 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 15 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 25 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 10 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 6 mm Shaft Diam.
