Festo Cast Stainless Steel Threaded, NPT Threaded, Ball Valve, NPT
- RS Stock No.:
- 203-6069
- Mfr. Part No.:
- VZBE-1-T-63-F-3L-F05-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
€238.50
(exc. VAT)
€293.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.50 |
*price indicative
- RS Stock No.:
- 203-6069
- Mfr. Part No.:
- VZBE-1-T-63-F-3L-F05-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Outlet Port Size | 1 in | |
| Flow Factor Kv | 16m³/h | |
| Body Material | Cast Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Actuator Included | No | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | CRN, ISO 5211, ASME B1.20.1 | |
| Model Number | 4834292 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Ball Material Cast Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Outlet Port Size 1 in | ||
Flow Factor Kv 16m³/h | ||
Body Material Cast Stainless Steel | ||
Inlet Thread Standard NPT | ||
Actuator Included No | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals CRN, ISO 5211, ASME B1.20.1 | ||
Model Number 4834292 | ||
Festo Ball Valve, 1 in Outlet Port Size, 200 °C Maximum Operating Temperature - VZBE-1-T-63-F-3L-F05-V15V15, Numeric Part Number:4834292
This ball valve is a quarter-turn isolation valve designed for industrial fluid control, providing robust shut-off capability in threaded piping systems. It is constructed for elevated temperature environments and compatible with NPT threaded connections at both inlet and outlet, offering straightforward integration where metal-bodied, threaded valves are specified.
Features and Benefits:
• Cast stainless-steel body provides structural durability under pressure
• Cast stainless-steel ball ensures corrosion-resistant flow control
• PTFE sealing material enables operation to 200°C
• Kv16 flow factor supports high-throughput applications
• Stainless-steel handle affords manual actuation with longevity
• ISO 5211 mounting pad allows direct actuator attachment
• Cast stainless-steel ball ensures corrosion-resistant flow control
• PTFE sealing material enables operation to 200°C
• Kv16 flow factor supports high-throughput applications
• Stainless-steel handle affords manual actuation with longevity
• ISO 5211 mounting pad allows direct actuator attachment
Applications
• Suitable for high-temperature process lines up to 200°C
• Ideal for systems requiring NPT threaded connections
• Used with automated systems via ISO 5211 actuator mounting
• Can be used for industrial fluid isolation with high flow
• Suitable for installations requiring CRN and ASME threaded standards
• Ideal for systems requiring NPT threaded connections
• Used with automated systems via ISO 5211 actuator mounting
• Can be used for industrial fluid isolation with high flow
• Suitable for installations requiring CRN and ASME threaded standards
Which thread standard is used for connection compatibility?
Both inlet and outlet ports use NPT threaded connections compliant with ASME B1.20.1.
What materials contact the flowing media inside the valve?
The fluid contacts cast stainless-steel on body and ball surfaces Plus PTFE at the sealing interfaces.
How does the valve support actuator mounting?
It includes an ISO 5211-compliant mounting pad for direct actuator coupling.
What maximum temperature can it withstand during operation?
The sealing system and materials permit operation up to 200°C.
Is an actuator supplied with the valve?
No actuator is included, the valve is supplied for manual or external actuation.
Related links
- Festo Cast Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4834293
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4834288
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4834290
- Festo Cast Stainless Steel NPT, Process Ball Valve
