Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- RS Stock No.:
- 344-715
- Mfr. Part No.:
- VZBF-11/2-P1-20-D-2-F0507-M-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
€435.92
(exc. VAT)
€536.18
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.92 |
*price indicative
- RS Stock No.:
- 344-715
- Mfr. Part No.:
- VZBF-11/2-P1-20-D-2-F0507-M-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Flange | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | DN 40 | |
| Outlet Port Size | DN 40 | |
| Body Material | Stainless Steel | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Operating Pressure | 20 bar | |
| Series | VZBF | |
| Model Number | 8097471 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Flange | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size DN 40 | ||
Outlet Port Size DN 40 | ||
Body Material Stainless Steel | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Maximum Operating Pressure 20 bar | ||
Series VZBF | ||
Model Number 8097471 | ||
- COO (Country of Origin):
- CN
Festo VZBF Series Ball Valve, DN40 Nominal size, 20 Bar Maximum Operating Pressure - VZBF-11/2-P1-20-D-2-F0507-M-V15V15, Numeric Part Number: 8097471
This ball valve provides a robust shut-off solution for fluid control in industrial systems. Constructed predominantly from stainless steel, it is designed for flange-mounted installations with matching inlet and outlet ports. The valve is suited to applications requiring sealed on/off control under elevated pressure conditions and meets RoHS requirements.
Features & Benefits
• Stainless steel body provides corrosion resistance and durability
• Stainless steel handle enables reliable manual actuation
• Flange inlet and outlet ensure secure DN40 pipe connections
• Rated for 10 bar pressure stability up to 20 bar operating demand
• Ball valve design offers tight shut-off and low pressure drop
• Stainless steel handle enables reliable manual actuation
• Flange inlet and outlet ensure secure DN40 pipe connections
• Rated for 10 bar pressure stability up to 20 bar operating demand
• Ball valve design offers tight shut-off and low pressure drop
**Applications**
• Suitable for pneumatic and hydraulic distribution systems in factories
• Ideal for processing-plant pipework with DN40 flange interfaces
• Used for flow isolation in maintenance of electrical and automation equipment
• Can be used for mechanical test rigs requiring repeatable shut-off
• Ideal for processing-plant pipework with DN40 flange interfaces
• Used for flow isolation in maintenance of electrical and automation equipment
• Can be used for mechanical test rigs requiring repeatable shut-off
What material is used for the wetted components to withstand harsh media?
Wetted components are MADE from stainless steel to resist corrosion and contamination in industrial fluids.
How does the connection type affect installation flexibility?
Flanged DN40 connections permit bolted joints to standard pipework, facilitating secure assembly and straightforward removal for maintenance.
What manual control options are available for operation?
A stainless steel handle provides direct manual operation for opening and closing the valve without ancillary actuators.
Which performance attribute determines suitability for higher-pressure circuits?
The valves 20 bar maximum operating pressure rating defines its tolerance for higher-pressure service.
Related links
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Flange Ball Valve, G
- Festo Cast Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Flange Flange G
- Festo Stainless Steel Flange Ball Valve, NPT
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
