Festo Stainless Steel Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 203-6031
- Mfr. Part No.:
- VZBF-11/2-P1-20-D-2-F0507-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
€350.66
(exc. VAT)
€431.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.66 |
*price indicative
- RS Stock No.:
- 203-6031
- Mfr. Part No.:
- VZBF-11/2-P1-20-D-2-F0507-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Polytetrafluoroethylene, Fluorelastomer, Graphite, Polychlorotrifluoroethylene | |
| Outlet Port Size | 1.25 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 232m³/h | |
| Actuator Included | Yes | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Alloy Steel | |
| Standards/Approvals | ISO 5211, ANSI B16.5 Class 150, API607 | |
| Model Number | 4810855 | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Cast Stainless Steel | ||
Seal Material Polytetrafluoroethylene, Fluorelastomer, Graphite, Polychlorotrifluoroethylene | ||
Outlet Port Size 1.25 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 232m³/h | ||
Actuator Included Yes | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 200°C | ||
Handle Material Alloy Steel | ||
Standards/Approvals ISO 5211, ANSI B16.5 Class 150, API607 | ||
Model Number 4810855 | ||
Maximum Operating Pressure 20 bar | ||
- COO (Country of Origin):
- US
Festo Ball Valve, 232m³/h Flow Factor Kv, 1.25 inch Outlet Port size - VZBF-11/2-P1-20-D-2-F0507-V15V15, Numeric Part Number: 4810855
This ball valve is a threaded stainless-steel valve designed to regulate high-volume flow in industrial systems. It operates with an included actuator and is suitable for processes requiring elevated temperature resistance and recognised flange and fire-safe standards. The assembly pairs a robust alloy-steel handle with a ball element manufactured from cast stainless steel to provide Durable shut-off performance in automation and mechanical installations.
Features and Benefits:
• Kv232 flow capacity enables efficient high-volume throughput
• Threaded G outlet simplifies installation into existing piping
• PTFE and fluoroelastomer Seals resist common chemical exposure
• Rated to 200°C for high-temperature process applications
• Actuator included allows automated remote operation
• Built to ANSI B16.5 Class150 flange criteria for system compatibility
• Threaded G outlet simplifies installation into existing piping
• PTFE and fluoroelastomer Seals resist common chemical exposure
• Rated to 200°C for high-temperature process applications
• Actuator included allows automated remote operation
• Built to ANSI B16.5 Class150 flange criteria for system compatibility
Applications
• Suitable for automated valve control in process plants
• Ideal for steam and high-temperature fluid-handling systems
• Used for isolation in chemical dosing and transfer lines
• Can be used for safety shut-off in manufacturing automation
• Suitable for integration with ISO 5211 actuator-mounting systems
• Ideal for steam and high-temperature fluid-handling systems
• Used for isolation in chemical dosing and transfer lines
• Can be used for safety shut-off in manufacturing automation
• Suitable for integration with ISO 5211 actuator-mounting systems
What materials contact the media within the valve?
The wetted components include a cast stainless-steel ball and a combination of polymer and elastomeric Seals comprising PTFE, fluorinated elastomer and graphite-reinforced elements.
Which actuator mounting standard does the valve accept?
The actuator Interface is compatible with ISO 5211 mounting patterns to accommodate a wide range of pneumatic or electric actuators.
How does the valve address fire exposure scenarios?
The construction meets API607 fire-safe criteria, incorporating seal materials and design features intended to maintain shut-off integrity during fire conditions.
What connection types are provided for pipeline integration?
The unit uses threaded inlet and outlet connections with the outlet conforming to the G thread standard to mate with compatible pipe fittings.
Related links
- Festo Stainless Steel Flange Ball Valve, G
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Threaded Threaded G
- Festo Cast Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Flange G
- Festo Stainless Steel Flange Ball Valve, NPT
- Festo Cast Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
