Siemens Dzr Brass Threaded, ISO 228/1, Ball Valve, ISO 228/1
- RS Stock No.:
- 636-005
- Mfr. Part No.:
- VAI61.15-0.25 / S55230-V220
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€88.32
(exc. VAT)
€108.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.32 |
*price indicative
- RS Stock No.:
- 636-005
- Mfr. Part No.:
- VAI61.15-0.25 / S55230-V220
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Brass | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Body Material | Dzr Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, EN 60534-4 L/1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Brass | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Body Material Dzr Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, EN 60534-4 L/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 2 port ball valve with internally threaded Rp connections as per ISO 7‑1 standard. Engineered for a 90° rotational angle, this valve is suitable for integration with standard rotary actuators from the DAC series and, with fitting sets, can accommodate auxiliary switches or potentiometers for enhanced control. Built to PN 40 standards, it offers tight shut off, corrosion resistance, and dependable performance in heating, ventilation, and air conditioning applications.
Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
