Siemens Brass Threaded Threaded Ball, ISO 228/1 200 kPa, Manual Ball Valve
- RS Stock No.:
- 637-005
- Mfr. Part No.:
- VWG41.20-1.3-4.25 / S55230-V197
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€357.36
(exc. VAT)
€439.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.36 |
*price indicative
- RS Stock No.:
- 637-005
- Mfr. Part No.:
- VWG41.20-1.3-4.25 / S55230-V197
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Product Type | Manual Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G 1 | |
| Outlet Port Size | 1 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Outlet Port Gender | Male | |
| Standards/Approvals | DGR 2014/68/EU | |
| Maximum Operating Pressure | 200 kPa | |
| Series | VWG41 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Product Type Manual Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G 1 | ||
Outlet Port Size 1 in G | ||
Body Material Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Outlet Port Gender Male | ||
Standards/Approvals DGR 2014/68/EU | ||
Maximum Operating Pressure 200 kPa | ||
Series VWG41 | ||
- COO (Country of Origin):
- IT
The Siemens 6 port control ball valve PN16 with external thread is used in heated and chilled ceilings as a control ball valve for closed circuits. The valve body is made of hot pressed brass CW617N and features flat sealing with external threaded connections G..B as per ISO 228-1. It can be combined with standard electro-motoric rotary actuators from the DAC product range for applications requiring additional functions such as auxiliary switches or potentiometers.
Material of valve body is Hot-pressed brass
Material of inside set is Brass CW614N, chrome plated
