Camozzi Brass Threaded Threaded 2/2-Way, 1/2 in 20 bar, Manual Ball Valve
- RS Stock No.:
- 830-217
- Mfr. Part No.:
- 2953 1/2
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.98 |
*price indicative
- RS Stock No.:
- 830-217
- Mfr. Part No.:
- 2953 1/2
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Manual Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | 2/2-Way | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 20 bar | |
| Series | 2943 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Manual Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type 2/2-Way | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Handle Material Polyamide | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 20 bar | ||
Series 2943 | ||
- COO (Country of Origin):
- IT
The Camozzi Mini ball valve is an ECO version designed for seamless operation in industrial applications, ensuring efficient control of fluid flow with robust construction and reliable performance.
Compact design maximises installation flexibility in tight spaces
Durable construction assures longevity even in demanding environments
Engineered specifically for industrial applications to ensure reliability
Dimensions of 10mm DN and 24mm SW enhance compatibility with existing systems
Related links
- Camozzi Brass Threaded Threaded 2/2-Way Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Sferaco Carbon Steel Threaded Threaded Ball Manual Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve/3/2-Way Valve Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Bistable Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
