Geberit Brass Push-in Push-in Ball, 18 mm 16 bar, Ball Valve
- RS Stock No.:
- 905-031
- Mfr. Part No.:
- 94923
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.64 |
*price indicative
- RS Stock No.:
- 905-031
- Mfr. Part No.:
- 94923
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Push-in | |
| Inlet Port Size | 18 mm | |
| Outlet Port Size | 18 mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 13828 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 9492 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Push-in | ||
Inlet Port Size 18 mm | ||
Outlet Port Size 18 mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Brass | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 13828 | ||
Maximum Operating Pressure 16 bar | ||
Series 9492 | ||
RoHS Status: Exempt
The Geberit Ball valve with actuator lever is an essential component designed for fluid control in various heating and cooling systems, ensuring efficient operation with reliable sealing mechanisms.
Self-sealing design prevents leaks when not pressed
Compatible with heating and cooling water systems, including those using antifreeze agents
Constructed with a brass body for durability and strength
Pressing socket includes a transparent protection plug for safety
Related links
- 22MM 94924 BALL VALVE CW LEVER MAPRESS A
- 15MM 94922 BALL VALVE CW LEVER MAPRESS A
- 28MM 94925 BALL VALVE CW LEVER MAPRESS A
- 54MM 94928 BALL VALVE CW LEVER MAPRESS A
- 35MM 94926 BALL VALVE CW LEVER MAPRESS A
- 42MM 94927 BALL VALVE CW LEVER MAPRESS A
- 15-18 94931 LEVER FOR BALL VAL MAPRESS A
- 22-35 94932 LEVER FOR BALL VAL MAPRESS A
