Geberit Brass Push-in Push-in Ball, 54 mm 16 bar, Ball Valve
- RS Stock No.:
- 905-037
- Mfr. Part No.:
- 94928
- Manufacturer:
- Geberit
Image representative of range
Subtotal (1 unit)*
€142.25
(exc. VAT)
€174.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.25 |
*price indicative
- RS Stock No.:
- 905-037
- Mfr. Part No.:
- 94928
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Outlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Port Size | 54 mm | |
| Outlet Port Size | 54 mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 13828 | |
| Series | 9492 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Outlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Port Size 54 mm | ||
Outlet Port Size 54 mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Handle Material Brass | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 13828 | ||
Series 9492 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Ball valve offers precise control with an actuator lever, designed for functionality in various plumbing applications. Its robust construction ensures reliability in heated and cooled water systems, meeting industry standards for safety.
Operating temperature range of -20 to +120 °C ensures versatility
Constructed from brass CW617N for durability and longevity
Chrome-plated ball enhances resistance to corrosion
Approved for up to PN 16, providing safe pressure handling
Related links
- 15MM 94922 BALL VALVE CW LEVER MAPRESS A
- 18MM 94923 BALL VALVE CW LEVER MAPRESS A
- 22MM 94924 BALL VALVE CW LEVER MAPRESS A
- 28MM 94925 BALL VALVE CW LEVER MAPRESS A
- 42MM 94927 BALL VALVE CW LEVER MAPRESS A
- 35MM 94926 BALL VALVE CW LEVER MAPRESS A
- 15-18 94931 LEVER FOR BALL VAL MAPRESS A
- 22-35 94932 LEVER FOR BALL VAL MAPRESS A
