Geberit Brass Push-in Push-in Ball, 28 mm 16 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

€89.35

(exc. VAT)

€109.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.35

*price indicative

RS Stock No.:
914-011
Mfr. Part No.:
94965
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Valve Type

Ball

Product Type

Ball Valve

Inlet Port Size

28 mm

Outlet Port Size

28 mm

Body Material

Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Handle Material

Brass

Standards/Approvals

EN 13828

Maximum Operating Pressure

16 bar

Series

9496

RoHS Status: Exempt

The Geberit Ball valve is designed for precise control in fluid systems, primarily for heating and cooling water applications. It ensures reliability and durability with its Advanced construction and materials.

Operating temperature range of -20 to +120 °C ensures versatility for various environments

Manufactured from chrome-plated brass for enhanced durability and corrosion resistance

Includes a pressing indicator to ensure reliable connections

Features a leaky design if unpressed, promoting system safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy