Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN20
- RS Stock No.:
- 918-600
- Mfr. Part No.:
- SBV20-SEMGA-NA001
- Manufacturer:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
€173.92
(exc. VAT)
€213.92
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.92 |
*price indicative
- RS Stock No.:
- 918-600
- Mfr. Part No.:
- SBV20-SEMGA-NA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN20 | |
| Body Material | 304 Stainless Steel | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | DN20 | |
| Outlet Port Gender | Male | |
| Actuator Included | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN20 | ||
Body Material 304 Stainless Steel | ||
Inlet Port Gender Male | ||
Outlet Thread Standard DN20 | ||
Outlet Port Gender Male | ||
Actuator Included No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve features a male thread connector designed to ensure a secure and reliable connection in various applications. Its robust construction facilitates durability while maintaining performance efficiency.
Constructed from high-quality SUS304 material for enhanced strength
Nominal diameter of DN20 ensures compatibility with standard fittings
Weighs approximately 800g per piece for manageable handling
RoHS compliant, ensuring adherence to environmental regulations
Includes an EPDM seal material for optimal performance under pressure
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
