Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN40
- RS Stock No.:
- 918-606
- Mfr. Part No.:
- SBV40-SEFGC-NA001
- Manufacturer:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
€368.12
(exc. VAT)
€452.79
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.12 |
*price indicative
- RS Stock No.:
- 918-606
- Mfr. Part No.:
- SBV40-SEFGC-NA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN40 | |
| Body Material | 304 Stainless Steel | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | DN40 | |
| Actuator Included | No | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN40 | ||
Body Material 304 Stainless Steel | ||
Inlet Port Gender Female | ||
Outlet Thread Standard DN40 | ||
Actuator Included No | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve is a robust solution designed for seamless integration in various applications, ensuring reliability and compliance with stringent standards.
Constructed from SUS304 for enhanced durability
Weighs approximately 1920G per unit for stability
Nominal diameter of DN40 for standardised application
Sealed with EPDM material to ensure leak resistance
RoHS compliant, reflecting commitment to environmental standards
Includes important dimensions for accurate installation
Designed for easy integration with a female thread connection
Tolerances of ±0.5 for precise functionality
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Nickel Plated Process Ball Valve
