Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN32
- RS Stock No.:
- 918-605
- Mfr. Part No.:
- SBV32-SESTB-NA001
- Manufacturer:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
€324.79
(exc. VAT)
€399.49
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.79 |
*price indicative
- RS Stock No.:
- 918-605
- Mfr. Part No.:
- SBV32-SESTB-NA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN32 | |
| Body Material | 304 Stainless Steel | |
| Outlet Thread Standard | DN32 | |
| Actuator Included | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN32 | ||
Body Material 304 Stainless Steel | ||
Outlet Thread Standard DN32 | ||
Actuator Included No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve features a Sanitary Flange Type designed for reliable connections in various systems, featuring a robust construction that ensures durability and effective sealing.
RoHS Compliant, aligning with environmental regulations
Constructed from SUS304 for enhanced strength and corrosion resistance
Includes EPDM seal material for effective sealing performance
Nominal diameter of DN32 ensures compatibility with standard fittings
Weight reference of 1180G per piece facilitates logistics planning
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
