Norgren Nickel Plated, Brass Threaded Threaded, Process Ball Valve
- RS Stock No.:
- 220-3401
- Mfr. Part No.:
- 602112168
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €2.25
View bulk pricing optionsSubtotal (1 unit)*
€23.19
(exc. VAT)
€28.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.19 | - |
| 5 - 9 | €22.74 | €2.25 |
| 10 + | €22.26 | €9.30 |
*price indicative
- RS Stock No.:
- 220-3401
- Mfr. Part No.:
- 602112168
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Seal Material | Polytetrafluoroethylene, Hydrogenated Nitrile Rubber, Ethylene Propylene Diene Monomer | |
| Outlet Port Size | 3/4 in | |
| Body Material | Nickel Plated, Brass | |
| Maximum Operating Temperature | 90°C | |
| Handle Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Seal Material Polytetrafluoroethylene, Hydrogenated Nitrile Rubber, Ethylene Propylene Diene Monomer | ||
Outlet Port Size 3/4 in | ||
Body Material Nickel Plated, Brass | ||
Maximum Operating Temperature 90°C | ||
Handle Material Zinc Plated Steel | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.
Brass or nickel plated material
-20 to 200°C ambient temperature
Related links
- Norgren Nickel Plated Brass Threaded Threaded Ball Process Ball Valve
- Norgren Brass Process Ball Valve, G
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
- Norgren Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded Reduced Bore ISO 228/1 10 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
