Norgren Nickel Plated Brass Threaded Threaded Reduced Bore, 2-Way, 1/8 in G 10 bar, Ball Valve
- RS Stock No.:
- 218-0168
- Mfr. Part No.:
- 601112118
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.28 | - |
| 5 - 9 | €12.04 | 1% |
| 10 + | €11.77 | 4% |
*price indicative
- RS Stock No.:
- 218-0168
- Mfr. Part No.:
- 601112118
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Reduced Bore, 2-Way | |
| Product Type | Ball Valve | |
| Inlet Port Size | 1/8 in G | |
| Outlet Port Size | 1/8 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | G | |
| Outlet Thread Standard | ISO 228/1 | |
| Handle Material | Zinc Plated Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, ISO 228/1, ISO 7/1 | |
| Maximum Operating Pressure | 10 bar | |
| Series | 60 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Reduced Bore, 2-Way | ||
Product Type Ball Valve | ||
Inlet Port Size 1/8 in G | ||
Outlet Port Size 1/8 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard G | ||
Outlet Thread Standard ISO 228/1 | ||
Handle Material Zinc Plated Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, ISO 228/1, ISO 7/1 | ||
Maximum Operating Pressure 10 bar | ||
Series 60 | ||
RoHS Status: Exempt
IMI Norgren Ball Valve, Threaded Attachment, 145psi Maximum Working Pressure - 60 Series - 601112118
Use this ball valve from IMI Norgren to add a manual shut-off device to your pneumatic or hydraulic system. The strong brass body is nickel-plated for high resistance to corrosion, making it a durable component for use in industrial applications. The valve is fitted with a handle for simple on-and-off operation, allowing you to quickly stop and start the flow of compressed air or fluids. As this is a two-way type unit, it's a versatile option that's designed for use with media travelling in either direction.
Features & Benefits
• Comes with two threaded ports for simple and secure installation
• G thread for compatibility with standard tubes and pipes
• Wide operating temperature range between -10°C and +90°C, for use in harsh conditions
• Nitrile rubber seal and PTFE valve seat helps minimise pressure loss
Applications
• HVAC systems
• Materials manufacturing
• Automotive industry
• Packaging and bottling facilities
• Electronics assembly lines
What operating pressures does this ball valve work at?
For versatility of use, this ball valve works with operating pressures between -0.4 and 10 bar.
Related links
- Norgren Nickel Plated Brass Threaded Threaded Reduced Bore ISO 228/1 10 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded 2-Way G 10 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- Sferaco Brass Threaded Threaded Ball Valve
- Sferaco Brass Threaded Threaded Full Bore Ball Valve Ball Valve
- Norgren Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass 3 Way Threaded, BSPP 1-1/4in
