Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2897
- Mfr. Part No.:
- VZBA-11/2"-WW-63-T-22-F0507-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€298.69
(exc. VAT)
€367.39
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €298.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2897
- Mfr. Part No.:
- VZBA-11/2"-WW-63-T-22-F0507-V4V4T
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 170m³/h | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | UK Pressure Equipment Regulations, ATEX Zone 2, ATEX Zone 21, ISO 8573-1:2010, ATEX Zone 22, ISO 5211, ATEX Zone 1, RoHS LABS (PWIS) VDMA24364 zone III, EU Pressure Equipment Directive, DIN 3202-S13 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686697 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Body Material Stainless Steel | ||
Flow Factor Kv 170m³/h | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals UK Pressure Equipment Regulations, ATEX Zone 2, ATEX Zone 21, ISO 8573-1:2010, ATEX Zone 22, ISO 5211, ATEX Zone 1, RoHS LABS (PWIS) VDMA24364 zone III, EU Pressure Equipment Directive, DIN 3202-S13 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686697 | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 40mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-11/2"-WW-63-T-22-F0507-V4V4T, Numeric Part Number: 1686697
Features & Benefits
Applications
Can it handle high-pressure applications?
Will it fit a 40mm compression fitting?
Is it suitable for industrial automation systems?
Related links
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
