VZBA-4"-WW-63-T-22-F10-V4V4T | Festo Stainless Steel 2 Way, Ball Valve, Threaded, 100mm, 63bar Operating Pressure | RS
Login / Register to access your benefits
Recently searched

    Festo Stainless Steel 2 Way, Ball Valve, Threaded, 100mm, 63bar Operating Pressure

    Subtotal (1 unit)**

    €1,548.18

    (exc. VAT)

    €1,904.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,548.18

    **price indicative

    RS Stock No.:
    275-2911
    Mfr. Part No.:
    VZBA-4"-WW-63-T-22-F10-V4V4T
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Type

    2 Way

    Ball Material

    Stainless Steel

    Attachment Type

    Threaded

    Compression Fitting Size

    100mm

    Body Material

    Stainless Steel

    Operating Pressure

    63bar

    Related links