Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2916
- Mfr. Part No.:
- VZBC-40-FF-40-22-F0507-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€476.23
(exc. VAT)
€585.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.23 |
*price indicative
- RS Stock No.:
- 275-2916
- Mfr. Part No.:
- VZBC-40-FF-40-22-F0507-V4V4T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Flow Factor Kv | 170m³/h | |
| Body Material | Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | ISO 5211, EN 1092-1 | |
| Maximum Operating Pressure | 40 bar | |
| Model Number | 1692204 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Flow Factor Kv 170m³/h | ||
Body Material Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals ISO 5211, EN 1092-1 | ||
Maximum Operating Pressure 40 bar | ||
Model Number 1692204 | ||
- COO (Country of Origin):
- TW
The Festo ball valve has two way design with reversible flow direction. It has in line installation type of mounting and slot direction switching position indicator, housing is MADE up of high alloy stainless steel material.
Corrosion resistance
RoHS compliant
Related links
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
