Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7263
- Mfr. Part No.:
- VZBA-2"-GGG-63-32L-F0507-V4V4T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€942.22
(exc. VAT)
€1,158.93
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €942.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-7263
- Mfr. Part No.:
- VZBA-2"-GGG-63-32L-F0507-V4V4T
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 2 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | UK Pressure Equipment Regulations, EU Pressure Equipment Directive, ATEX | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Model Number | 1692219 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 2 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals UK Pressure Equipment Regulations, EU Pressure Equipment Directive, ATEX | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
Model Number 1692219 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 2 in Thread Size, Stainless Steel Ball Material - VZBA-2-GGG-63-32L-F0507-V4V4T, Numeric Part Number: 1692219
Features & Benefits
• High-pressure capability of up to 63 bar provides reliability
• Manufactured from stainless steel for enhanced durability
• Mechanical actuation ensures easy functionality
• Soft sealing principle minimises leakage risk
• Optional in-line installation for flexible mounting
Applications
• Applicable in water management systems for efficient flow regulation
• Employed in gas lines to ensure safe handling of inert gases
• Ideal for industrial processes requiring NEUTRAL fluid handling
How does the valve handle varying temperatures during operation?
What materials are used in the construction of this valve?
Is this valve suitable for use in hazardous environments?
What is the actuating torque required for operation?
Related links
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Stainless Steel Threaded Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
