Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 281-3353
- Mfr. Part No.:
- 0489 13 21
- Manufacturer:
- Legris
Subtotal (1 box of 2 units)*
€129.01
(exc. VAT)
€158.68
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €129.01 | €64.505 |
*price indicative
- RS Stock No.:
- 281-3353
- Mfr. Part No.:
- 0489 13 21
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valves are universal series ball valves. This range of valves has patented seal wear compensating technology for reliable and durable sealing, protecting any system whether under pressure or vacuum. It has an automatic seal wear compensation for long term reliability. It is ideal for ensuring the performance of pneumatic circuits.
Smooth operation
Robust and corrosion resistant
100 percent leak tested in product
Lever can be repositioned and replaced
Related links
- Legris Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated BSPP Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Polymer Threaded Ball Valve, BSPP
- Legris Stainless Steel Threaded Ball Valve, BSPP
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
