Legris Nickel Plated Brass Threaded Threaded, Ball Valve, G

Subtotal (1 box of 5 units)*

€132.05

(exc. VAT)

€162.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€132.05€26.41

*price indicative

RS Stock No.:
281-3354
Mfr. Part No.:
0492 07 17
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Connection Type

Threaded

Ball Material

Nickel Plated Brass

Outlet Port Size

3/8 in

Body Material

Nickel Plated Brass

Outlet Thread Standard

G

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Ball Valves are universal light series ball valves. These light series valves offer the advantages of compactness, ease of operation and long term reliability. It has chemical nickel plated brass with high phosphorous content for outstanding corrosion resistance.

Full flow

Wide range of configuration

Excellent performance under vacuum

Automatic seal wear compensation system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy