Legris Nickel Plated Brass Threaded Threaded, Ball Valve, G

Subtotal (1 box of 2 units)*

€219.46

(exc. VAT)

€269.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€219.46€109.73

*price indicative

RS Stock No.:
281-5360
Mfr. Part No.:
4902 50 48
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Connection Type

Threaded

Ball Material

Nickel Plated Brass

Outlet Port Size

2 in

Body Material

Nickel Plated Brass

Outlet Thread Standard

G

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legris Ball Valves are available with fluoropolymer seals. It is available in compact, standard and lockable series, covers many industrial applications for which the fluids conveyed and working temperatures require this seal material. It can be used for low and medium pressure applications.

Full fluid flow

Corrosion resistance

Long or butterfly lever

Lockable version for operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy