Norgren Brass, Nickel Plated Threaded Threaded, Process Ball Valve, G
- RS Stock No.:
- 220-3399
- Mfr. Part No.:
- 601812188
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €6.65
View bulk pricing optionsSubtotal (1 unit)*
€67.22
(exc. VAT)
€82.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €67.22 | - |
| 5 - 9 | €65.89 | €6.65 |
| 10 + | €64.56 | €26.60 |
*price indicative
- RS Stock No.:
- 220-3399
- Mfr. Part No.:
- 601812188
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Outlet Connection Type | Threaded | |
| Seal Material | Polytetrafluoroethylene (Glass Filled and Carbon Filled) | |
| Outlet Port Size | 1 in | |
| Body Material | Brass, Nickel Plated | |
| Outlet Thread Standard | G | |
| Handle Material | Zinc Plated Steel (Plastic On Mini Ball Range) | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 14 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Outlet Connection Type Threaded | ||
Seal Material Polytetrafluoroethylene (Glass Filled and Carbon Filled) | ||
Outlet Port Size 1 in | ||
Body Material Brass, Nickel Plated | ||
Outlet Thread Standard G | ||
Handle Material Zinc Plated Steel (Plastic On Mini Ball Range) | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 14 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.
Brass or nickel plated material
-20 to 200°C ambient temperature
Related links
- Norgren Brass Process Ball Valve, G
- Norgren Nickel Plated Process Ball Valve
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
- Norgren Nickel Plated Brass Threaded Threaded Ball Process Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
