Legris Brass Threaded Threaded 2-Way, 9.53, Ball Valve
- RS Stock No.:
- 283-0162
- Mfr. Part No.:
- 0432 10 17
- Manufacturer:
- Legris
Image representative of range
Subtotal (1 unit)*
€93.31
(exc. VAT)
€114.77
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.31 |
*price indicative
- RS Stock No.:
- 283-0162
- Mfr. Part No.:
- 0432 10 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2-Way | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 9.53 | |
| Outlet Port Size | 9.53 | |
| Body Material | Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Valve Type 2-Way | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 9.53 | ||
Outlet Port Size 9.53 | ||
Body Material Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Handle Material Zinc Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

In-Line Valves
Valve lockable in open or closed position
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Related links
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded 3-Way Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded 12 bar, Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- RS PRO Brass Threaded Threaded 3-Way BSPP, Ball Valve
