Festo Nickel Plated Brass 1/2 in Rp, EN 10226-1 ISO 5211, Ball Valve
- RS Stock No.:
- 288-3012
- Mfr. Part No.:
- VZBM-1/2-RP-25-D-2-F03-B2B3
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.84
(exc. VAT)
€33.01
(inc. VAT)
- RS Stock No.:
- 288-3012
- Mfr. Part No.:
- VZBM-1/2-RP-25-D-2-F03-B2B3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | 1/2 in Rp | |
| Product Type | Ball Valve | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Fluoropolymer | |
| Body Material | Nickel Plated Brass | |
| Flow Factor Kv | 15m³/h | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Maximum Operating Temperature | 90°C | |
| Handle Material | Brass | |
| Standards/Approvals | RoHS, EU Pressure Equipment Directive, VDMA24364 zone III | |
| Maximum Operating Pressure | 25 bar | |
| Model Number | 4405648 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type 1/2 in Rp | ||
Product Type Ball Valve | ||
Ball Material Chrome Plated Brass | ||
Seal Material Fluoropolymer | ||
Body Material Nickel Plated Brass | ||
Flow Factor Kv 15m³/h | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Maximum Operating Temperature 90°C | ||
Handle Material Brass | ||
Standards/Approvals RoHS, EU Pressure Equipment Directive, VDMA24364 zone III | ||
Maximum Operating Pressure 25 bar | ||
Model Number 4405648 | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 15m³/h Flow Factor, 90°C Maximum Operating Temperature - VZBM-1/2-RP-25-D-2-F03-B2B3, Numeric Part Number: 4405648
This ball valve provides quarter-turn shut-off control for fluid systems in industrial settings. It combines corrosion-resistant materials with a high flow capability to manage liquid passage where reliable on/off service is required. The valve suits installation in systems using 1/2 inches Rp threaded connections and meets recognised European and industry safety standards for pressure equipment and hazardous-area construction.
Features & Benefits
• Chrome-plated brass ball delivers smooth operation and reduced wear
• Nickel-plated brass body resists corrosion in industrial environments
• Fluoropolymer seal enables chemical compatibility and leak control
• 15 m3/h flow capacity supports high-throughput line requirements
• Operates to 90°C for elevated-temperature fluid handling
• Brass handle offers quick quarter-turn actuation for fast isolation
• Nickel-plated brass body resists corrosion in industrial environments
• Fluoropolymer seal enables chemical compatibility and leak control
• 15 m3/h flow capacity supports high-throughput line requirements
• Operates to 90°C for elevated-temperature fluid handling
• Brass handle offers quick quarter-turn actuation for fast isolation
**Applications**
• Suitable for pneumatic and hydraulic supply isolation in automation plants
• Ideal for process skids requiring high-flow metering and control
• Used with instrumentation manifolds in electrical cabinet feed lines
• Can be used for cooling circuits in electronics and machine tools
• Used for service and maintenance shut-off on factory distribution mains
• Ideal for process skids requiring high-flow metering and control
• Used with instrumentation manifolds in electrical cabinet feed lines
• Can be used for cooling circuits in electronics and machine tools
• Used for service and maintenance shut-off on factory distribution mains
What thread standard is required for pipe mating?
The valve connects via a 1/2 inches Rp inlet thread manufactured to EN10226-1 ISO 5211, so mating fittings must comply with that standard.
How does the valve handle elevated operating temperatures?
Sealing utilises a fluoropolymer material selected to maintain sealing performance up to 90°C without significant degradation.
What flow performance can be expected in typical installations?
The valves flow characteristic supports a Kv of 15 m3/h, enabling substantial volumetric throughput in medium-to-large bore lines.
Related links
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451867
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451855
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451869
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451861

