Festo Nickel Plated Brass, EN 10226-1, Ball Valve
- RS Stock No.:
- 288-3015
- Mfr. Part No.:
- VZBM-11/4-RP-25-D-2-F03-B2B3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€55.14
(exc. VAT)
€67.82
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €55.14 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€59.35
(exc. VAT)
€73.00
(inc. VAT)
- RS Stock No.:
- 288-3015
- Mfr. Part No.:
- VZBM-11/4-RP-25-D-2-F03-B2B3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Fluoropolymer | |
| Flow Factor Kv | 84m³/h | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | EN 10226-1 | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | VDMA24364 zone III, ISO 5211, EU Pressure Equipment Directive, ISO 8573-1:2010 | |
| Model Number | 4405651 | |
| Maximum Operating Pressure | 25 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Ball Material Chrome Plated Brass | ||
Seal Material Fluoropolymer | ||
Flow Factor Kv 84m³/h | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard EN 10226-1 | ||
Handle Material Brass | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals VDMA24364 zone III, ISO 5211, EU Pressure Equipment Directive, ISO 8573-1:2010 | ||
Model Number 4405651 | ||
Maximum Operating Pressure 25 bar | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 84m³/h Flow Factor, Chrome Plated Brass Ball - VZBM-11/4-RP-25-D-2-F03-B2B3, Numeric Part Number: 4405651
This ball valve provides directional flow control for pneumatic and fluid systems within industrial automation contexts. Designed for robust service, it pairs corrosion-resistant materials with a Compact actuation Interface to manage medium flow at elevated temperatures while complying with recognised industrial standards.
Features & Benefits
• Kv84 flow factor delivers high throughput for reduced pressure loss
• Chrome-plated brass ball ensures smooth flow and wear resistance
• Fluoropolymer seal offers chemical compatibility and leak control
• Nickel-plated brass body resists corrosion in harsh settings
• Brass handle enables secure manual operation up to 90°C
• Chrome-plated brass ball ensures smooth flow and wear resistance
• Fluoropolymer seal offers chemical compatibility and leak control
• Nickel-plated brass body resists corrosion in harsh settings
• Brass handle enables secure manual operation up to 90°C
**Applications**
• Suitable for process plant piping requiring high flow rates
• Ideal for pneumatic systems adhering to ISO 8573-1:2010 purity classes
• Used with ISO 5211 actuators for direct mounting of automation drives
• Can be used in zones requiring VDMA24364 zone III compliance
• Suitable for threaded connections to EN 10226-1 standard fittings
• Ideal for pneumatic systems adhering to ISO 8573-1:2010 purity classes
• Used with ISO 5211 actuators for direct mounting of automation drives
• Can be used in zones requiring VDMA24364 zone III compliance
• Suitable for threaded connections to EN 10226-1 standard fittings
Which inlet connection standard does it match for pipework?
The valve accepts threads conforming to EN 10226-1, enabling straightforward connection to parallel or taper-threaded pipe fittings used in many industrial installations.
What temperature range is acceptable for manual operation?
The construction permits operation at temperatures up to 90°C when handled using the integrated brass control lever, suitable for many hot-line duties.
Which materials address longevity in corrosive atmospheres?
External surfaces use nickel plating on the body and chrome plating on the ball to reduce corrosive attack while internal sealing employs a fluoropolymer for prolonged service life.
Related links
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451863

