Festo Nickel Plated Brass 2 Way, Ball Valve, 40bar Operating Pressure
- RS Stock No.:
- 288-3013
- Mfr. Part No.:
- VZBM-1/4-RP-40-D-2-F03-B2B3
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.84
(exc. VAT)
€33.01
(inc. VAT)
- RS Stock No.:
- 288-3013
- Mfr. Part No.:
- VZBM-1/4-RP-40-D-2-F03-B2B3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | 2 Way | |
| Ball Material | Chrome Plated Brass | |
| Body Material | Nickel Plated Brass | |
| Operating Pressure | 40bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type 2 Way | ||
Ball Material Chrome Plated Brass | ||
Body Material Nickel Plated Brass | ||
Operating Pressure 40bar | ||
- COO (Country of Origin):
- IT
The Festo 2-way ball valve is designed for mechanical actuation with soft sealing principle, making it ideal for various applications. With a nominal pressure of PN 40 and a flow rate of Kv 5.9 m³/h, this ball valve offers reliability and durability for y
Design features a 2-way ball valve
Nominal pressure of PN 40 ensures high performance
Soft sealing principle for efficient operation
Flow rate of Kv 5.9 m³/h allows for smooth flow control
Corrosion resistance class CRC 1 for long-lasting durability
Nominal pressure of PN 40 ensures high performance
Soft sealing principle for efficient operation
Flow rate of Kv 5.9 m³/h allows for smooth flow control
Corrosion resistance class CRC 1 for long-lasting durability
Related links
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451861
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451869
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451867

