RS PRO Carbon Steel Threaded Threaded Manual Ball, 2 in 69 bar, Ball Valve
- RS Stock No.:
- 764-4231
- Manufacturer:
- RS PRO
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€217.47
(exc. VAT)
€267.49
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 29 January 2027
- Plus 10 unit(s) shipping from 04 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €217.47 | - |
| 10 - 24 | €212.91 | 2% |
| 25 - 49 | €208.34 | 4% |
| 50 + | €201.60 | 7% |
*price indicative
- RS Stock No.:
- 764-4231
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Valve Type | Manual Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 2 in | |
| Body Material | Carbon Steel | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ASME B1.20.1 (NPT), BS21, ISO 5211, ISO7/1, DIN2999, EN10226, DIN 3202/4-M3-2013SM3 (option) | |
| Maximum Operating Pressure | 69 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Valve Type Manual Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 2 in | ||
Outlet Port Size 2 in | ||
Body Material Carbon Steel | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSPP | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ASME B1.20.1 (NPT), BS21, ISO 5211, ISO7/1, DIN2999, EN10226, DIN 3202/4-M3-2013SM3 (option) | ||
Maximum Operating Pressure 69 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Stainless Steel High-Pressure Ball Valve 2 in BSPP 2 Way
Features and Benefits
Related links
- RS PRO Carbon Steel Threaded Threaded Manual Ball Ball Valve
- RS PRO Stainless Steel Threaded Threaded Manual Ball Ball Valve
- RS PRO Carbon Steel Threaded Threaded Full Port Ball Valve
- RS PRO Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- Sferaco Carbon Steel Threaded Threaded Ball Manual Ball Valve
- RS PRO Stainless Steel Threaded Threaded Full Port Ball Valve
