- RS Stock No.:
- 812-5261
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Units | Per unit |
1 - 4 | €10.45 |
5 - 9 | €10.17 |
10 + | €9.84 |
- RS Stock No.:
- 812-5261
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
S.84 BSPT Brass Ball Valve – 1/4 Turn
Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : ISO7/1, BS21 BSPT taper female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : ISO7/1, BS21 BSPT taper female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Thread:
ISO7/1, BS21 BSPT taper female by female threads
Stem:
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Two FPM O-rings at the stem for maximum safety
Seals:
Pure PTFE self-lubricating seats with flexible-lip design
Operating Temperature:
-40° C (-40° F) / +170° C (+350° F)
Note
Approvals apply to specific configurations only
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Type | Full Bore, 2 Way |
Ball Material | Chrome Plated Brass |
Attachment Type | Threaded |
Thread Standard | BSPT |
Thread Size | 3/8in |
Body Material | Nickel Plated Brass |
Pipe Diameter | 10mm |
Safe for Use With | Gas, Oil, Water |
Handle Type | Lever |
Handle Material | Stainless Steel |
Operating Pressure | 40 bar, 30bar |
Handle Colour | Yellow |