Norgren Nickel Plated Brass Threaded Threaded Ball, 3/8 in G 40 bar, Process Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.98

(exc. VAT)

€20.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.98
5 - 9€16.64
10 +€16.32

*price indicative

RS Stock No.:
220-3400
Mfr. Part No.:
602112138
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Outlet Connection Type

Threaded

Valve Type

Ball

Product Type

Process Ball Valve

Inlet Connection Type

Threaded

Inlet Port Size

3/8 in G

Outlet Port Size

3/8 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

ISO

Outlet Thread Standard

ISO 7.1

Handle Material

Zinc Plated Steel

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 7/1, ISO 228/1, ISO 5211

Maximum Operating Pressure

40 bar

Series

60

RoHS Status: Exempt

COO (Country of Origin):
IT

IMI Norgren Process Ball Valve, PTFE/NBR Seals, Nickel-Plated Brass Construction - 60 Series - 602112138


Take command of fluid flow around your industrial system with this process ball valve from IMI Norgren. It's a simple device with a manual actuator that you turn clockwise or anticlockwise to adjust circulation or turn it off completely. Thanks to its nickel-plated brass body, this piece of kit shrugs off impacts and resists corrosion, so it's the right choice for harsh and damp industrial environments. It weighs just 150g, which means it's easy to handle during assembly. You can use this versatile product to transmit many commonly used fluids and gases, including water and compressed air.

Features & Benefits


• PTFE/NBR seals prevent leakages and block out contaminants so you can count on reliable performance

• Runs optimally under up to 40 bar of operating pressure, so it's ideal for heavy-duty applications

• PVC jacket on the handle gives you a firm grip

Applications


• Oil and gas plants

• Sewage treatment systems

• Agricultural equipment

How do I install this ball valve?


Simply fasten pipes to its inlet and outlet ports using a compatible wrench. The process is simple and hassle-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy