RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPT 4in, 40bar Operating Pressure
- RS Stock No.:
- 812-5299
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-5299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Full Bore, 2 Way | |
| Ball Material | Chrome Plated Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSPT | |
| Thread Size | 4in | |
| Body Material | Nickel Plated Brass | |
| Pipe Diameter | 80mm | |
| Safe for Use With | Gas, Oil, Water | |
| Handle Type | Lever | |
| Handle Material | Stainless Steel | |
| Operating Pressure | 40 barbar, 30bar | |
| Handle Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Full Bore, 2 Way | ||
Ball Material Chrome Plated Brass | ||
Attachment Type Threaded | ||
Thread Standard BSPT | ||
Thread Size 4in | ||
Body Material Nickel Plated Brass | ||
Pipe Diameter 80mm | ||
Safe for Use With Gas, Oil, Water | ||
Handle Type Lever | ||
Handle Material Stainless Steel | ||
Operating Pressure 40 barbar, 30bar | ||
Handle Colour Yellow | ||
- COO (Country of Origin):
- IT
Related links
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- RS PRO Nickel Plated Brass Threaded 2-Way, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass 2-Way, Ball Valve
- RS PRO Brass 3 Way Threaded, BSPP 1-1/4in
- Norgren Nickel Plated Brass Threaded Reduced Bore ISO 228/1 10 bar, Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
