Festo Nickel Plated Brass 2 Way, Ball Valve, 25bar Operating Pressure
- RS Stock No.:
- 288-3017
- Mfr. Part No.:
- VZBM-2-RP-25-D-2-F0305-B2B3
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€107.50
(exc. VAT)
€132.22
(inc. VAT)
- RS Stock No.:
- 288-3017
- Mfr. Part No.:
- VZBM-2-RP-25-D-2-F0305-B2B3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Type | 2 Way | |
| Ball Material | Chrome Plated Brass | |
| Body Material | Nickel Plated Brass | |
| Operating Pressure | 25bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type 2 Way | ||
Ball Material Chrome Plated Brass | ||
Body Material Nickel Plated Brass | ||
Operating Pressure 25bar | ||
- COO (Country of Origin):
- IT
The Festo ball valve is a high-quality 2-way valve designed for mechanical actuation. With soft sealing principles and optional mounting positions, it offers reliable performance for a wide range of applications. The valve is reversible with a nominal pre
2-way ball valve design for efficient flow control
Soft sealing principle for reliable performance
Optional mounting positions for flexible installation
Reversible flow direction for versatile application
PN 25 nominal pressure for high-pressure environments
Corrosion-resistant materials for durability and longevity
Soft sealing principle for reliable performance
Optional mounting positions for flexible installation
Reversible flow direction for versatile application
PN 25 nominal pressure for high-pressure environments
Corrosion-resistant materials for durability and longevity
Related links
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
- Festo Rod Lever Ball Valve VZBM Series 4451865
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451860
- Festo Rod Lever Pneumatic Manual Control Valve VZBM Series 4451859

